-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8426
|
Newark | Power Conversion |Stmicroelectronics L5991D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-L5991D013TR-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Tape & Reel (TR) |
1620 In Stock |
|
$1.2443 / $1.2922 | Buy Now |
DISTI #
L5991D013TR
|
Avnet Americas | Current Mode PWM Controller 1.5A 16-Pin SO T/R - Tape and Reel (Alt: L5991D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$1.3220 / $1.3789 | Buy Now |
DISTI #
511-L5991D013TR
|
Mouser Electronics | Switching Controllers Prog Current Mode RoHS: Compliant | 2450 |
|
$1.2300 / $2.9600 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 2450 |
|
$1.7300 / $2.9000 | Buy Now |
|
Future Electronics | L5991 Series 20 V 93 % 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | L5991 Series 20 V 93 % 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | L5991 Series 20 V 93 % 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Bristol Electronics | 2947 |
|
RFQ | ||
|
Quest Components | 2357 |
|
$1.4520 / $3.8720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5991D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5991D013TR
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |