-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9180
|
Newark | Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Qualification:-, Msl:Msl 3 - 168 Hours, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics L5991AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$1.8300 / $2.7700 | Buy Now |
DISTI #
497-L5991AD-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SO Min Qty: 1 Lead time: 35 Weeks Container: Tube |
907 In Stock |
|
$1.2757 / $2.8900 | Buy Now |
DISTI #
L5991AD
|
Avnet Americas | Current Mode PWM Controller 1.5A 16-Pin SO Tube - Rail/Tube (Alt: L5991AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.2679 / $1.4428 | Buy Now |
DISTI #
51AC9180
|
Avnet Americas | Current Mode PWM Controller 1.5A 16-Pin SO Tube - Bulk (Alt: 51AC9180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
511-L5991AD
|
Mouser Electronics | Switching Controllers Prog Current Mode RoHS: Compliant | 253 |
|
$1.2700 / $2.7800 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 253 |
|
$1.6800 / $2.7200 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4200 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5991AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5991AD
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5991AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5991AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5991AD13TR | Current Mode PWM | STMicroelectronics | L5991AD vs L5991AD13TR |