-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8416
|
Newark | Dc-Dc Converters |Stmicroelectronics L5985TR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L5985TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP T/R - Tape and Reel (Alt: L5985TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1842 / $1.2510 | Buy Now |
DISTI #
511-L5985TR
|
Mouser Electronics | Switching Voltage Regulators 2a Step-Down Switching Reg RoHS: Compliant | 3951 |
|
$1.2500 / $2.8400 | Buy Now |
|
Future Electronics | L5985 Series 2 A Step Down Monolithic Power Switching Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
64933221
|
Verical | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 2A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2237 | Americas - 12000 |
|
$1.3140 | Buy Now |
DISTI #
L5985TR
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP T/R (Alt: L5985TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201482528
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 12000 |
|
$1.3500 | Buy Now |
DISTI #
L5985TR
|
EBV Elektronik | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP T/R (Alt: L5985TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5985TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5985TR
STMicroelectronics
2 A step-down switching regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |