-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6859-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8VFQFPN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3390 In Stock |
|
$1.3738 / $2.7400 | Buy Now |
DISTI #
L5981TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP T/R - Tape and Reel (Alt: L5981TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$1.4267 / $1.4880 | Buy Now |
DISTI #
511-L5981TR
|
Mouser Electronics | Switching Voltage Regulators 1a Step-Down Switching Reg RoHS: Compliant | 7630 |
|
$1.2900 / $2.6900 | Buy Now |
DISTI #
V36:1790_06548095
|
Arrow Electronics | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2313 | Americas - 64000 |
|
$1.2750 | Buy Now |
DISTI #
V72:2272_06548095
|
Arrow Electronics | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 Container: Cut Strips | Americas - 3500 |
|
$1.3110 / $1.8860 | Buy Now |
|
Future Electronics | L5981 Series 0.6 V to 18 V 1 A Step Down Switching Regulator - VFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Future Electronics | L5981 Series 0.6 V to 18 V 1 A Step Down Switching Regulator - VFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Future Electronics | L5981 Series 0.6 V to 18 V 1 A Step Down Switching Regulator - VFDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
69075878
|
Verical | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2313 | Americas - 64000 |
|
$1.2750 | Buy Now |
DISTI #
69076286
|
Verical | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2321 | Americas - 3500 |
|
$1.3110 / $2.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5981TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5981TR
STMicroelectronics
1 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 3 X 3 MM, 1.08 MM HEIGHT, LEAD FREE, VFQFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L5981TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5981TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5981 | Up to 1 A step down switching regulator | STMicroelectronics | L5981TR vs L5981 |