-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6679
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 150Deg C, Topology:Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:18V, No. Of Outputs:1Outputs, No. Of Pins:8Pins, Output Current:700Ma, Output Voltage Min:600Mv, Output Voltage Max:18V, Switchingrohs Compliant: Yes |Stmicroelectronics L5980TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $2.8400 | Buy Now |
DISTI #
497-6858-1-ND
|
DigiKey | IC REG BUCK ADJ 700MA 8VFQFPN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2976 / $2.5300 | Buy Now |
DISTI #
L5980TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP T/R - Tape and Reel (Alt: L5980TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1603 / $1.2415 | Buy Now |
DISTI #
511-L5980TR
|
Mouser Electronics | Switching Voltage Regulators 700mA Step-Down Switching Reg RoHS: Compliant | 3983 |
|
$1.1900 / $2.8400 | Buy Now |
DISTI #
V36:1790_06548091
|
Arrow Electronics | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 0.7A 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2322 | Americas - 4000 |
|
$1.1177 | Buy Now |
|
STMicroelectronics | 0.7 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 3983 |
|
$1.6500 / $2.7800 | Buy Now |
|
Future Electronics | L5980 Series 15 V 0.7 A 1 MHz SMT Step Down Switching Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | L5980 Series 15 V 0.7 A 1 MHz SMT Step Down Switching Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | L5980 Series 15 V 0.7 A 1 MHz SMT Step Down Switching Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1000 / $1.3200 | Buy Now |
|
Future Electronics | L5980 Series 15 V 0.7 A 1 MHz SMT Step Down Switching Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5980TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5980TR
STMicroelectronics
0.7 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 3 X 3 MM, 1.08 MM HEIGHT, ROHS COMPLIANT, VFQFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L5980TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5980TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62112RSAR | Texas Instruments | Check for Price | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62112RSAR |
TPS62111RSAR | Texas Instruments | Check for Price | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62111RSAR |
TPS62112RSATG4 | Texas Instruments | Check for Price | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62112RSATG4 |
TPS62112RSAT | Texas Instruments | $1.1848 | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62112RSAT |
TPS62112RSARG4 | Texas Instruments | Check for Price | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62112RSARG4 |
TPS62111RSATG4 | Texas Instruments | Check for Price | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | L5980TR vs TPS62111RSATG4 |