-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A switch step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0685
|
Newark | Dc/Dc Conv, Buck, 500Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Hsop, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics L5973ADTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1285 |
|
$1.1200 | Buy Now |
DISTI #
45Y5618
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-35Vout, 2Aout, Hsop-8 Rohs Compliant: Yes |Stmicroelectronics L5973ADTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5600 / $1.5900 | Buy Now |
DISTI #
56P8406
|
Newark | Dc-Dc Converters |Stmicroelectronics L5973ADTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
497-5328-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9341 In Stock |
|
$1.4257 / $2.9500 | Buy Now |
DISTI #
L5973ADTR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R - Tape and Reel (Alt: L5973ADTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
69AH0685
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R - Product that comes on tape, but is not reeled (Alt: 69AH0685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1285 Partner Stock |
|
$2.3700 / $3.2200 | Buy Now |
DISTI #
511-L5973ADTR
|
Mouser Electronics | Switching Voltage Regulators 1.235 to 35V Step-Dn RoHS: Compliant | 6781 |
|
$1.3500 / $2.6200 | Buy Now |
|
STMicroelectronics | 2 A switch step down switching regulator RoHS: Compliant Min Qty: 1 | 6781 |
|
$1.6900 / $2.5700 | Buy Now |
|
Future Electronics | L5973AD Series 36 V 300 uA 500 kHz Buck SMT Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.2800 | Buy Now |
|
Future Electronics | L5973AD Series 36 V 300 uA 500 kHz Buck SMT Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5973ADTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5973ADTR
STMicroelectronics
2 A switch step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | EXPOSED PAD, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5973ADTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5973ADTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5973AD | 2 A switch step down switching regulator | STMicroelectronics | L5973ADTR vs L5973AD |