-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 1 A step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7236
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Soic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:36V, Output Current:1.5A, Ic Case/Package:Soic, Product Range:- Rohs Compliant: Yes |Stmicroelectronics L5970ADTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 / $2.9200 | Buy Now |
DISTI #
56P8400
|
Newark | Dc-Dc Converters |Stmicroelectronics L5970ADTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6140-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7206 In Stock |
|
$1.3878 / $2.8700 | Buy Now |
DISTI #
L5970ADTR
|
Avnet Americas | Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N T/R - Tape and Reel (Alt: L5970ADTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
DISTI #
511-L5970ADTR
|
Mouser Electronics | Switching Voltage Regulators STEP DOWN MONOLITHIC SWITCH REG 1.5A RoHS: Compliant | 4745 |
|
$1.3300 / $2.2700 | Buy Now |
|
STMicroelectronics | Up to 1 A step down switching regulator RoHS: Compliant Min Qty: 1 | 4745 |
|
$1.5500 / $2.2300 | Buy Now |
|
Future Electronics | L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
L5970ADTR
|
TME | IC: driver, DC/DC converter, 1.235÷35VDC, 1.5A, SO8, Topology: buck Min Qty: 1 | 0 |
|
$2.0500 / $3.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5970ADTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5970ADTR
STMicroelectronics
Up to 1 A step down switching regulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5970ADTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5970ADTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5970AD | Up to 1 A step down switching regulator | STMicroelectronics | L5970ADTR vs L5970AD |