-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple linear/switching voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11738-5-ND
|
DigiKey | IC REG CONV CAR AUD 5OUT PWRSO36 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L5962
|
Avnet Americas | Multiple Linear/Switching Voltage Regulator 36-Pin PowerSO Slug Up Tray - Rail/Tube (Alt: L5962) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L5962
|
Mouser Electronics | LDO Voltage Regulators Multifunction Voltage Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Multiple linear/switching voltage regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$5.7700 / $8.0900 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
DISTI #
L5962
|
Avnet Silica | (Alt: L5962) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5962
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5962
STMicroelectronics
Multiple linear/switching voltage regulator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |