-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11737-5-ND
|
DigiKey | IC REG CONV CAR AUD 4OUT PWRSO20 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L5957PD
|
Avnet Americas | Standard Regulator Pos 8.5V5V5V3.3V 0.5A/0.3A/0.8A/0.8A 20-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: L5957PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L5957PD
|
Mouser Electronics | LDO Voltage Regulators Multifunction Voltage Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Multifunction Voltage Regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2800 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5957PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5957PD
STMicroelectronics
Multifunction Voltage Regulator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage2-Max | 1.5 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.8 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 8 V | |
Output Voltage1-Nom | 8.5 V | |
Output Voltage2-Max | 5.3 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 6% | |
Width | 11 mm |