L58D-R24-W
Description: Visible LED, Diffused

Overview of L58D-R24-W by Lighting Components & Design Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L58D-R24-W by Lighting Components & Design Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin RoHS: Compliant 42 In Stock
  • 5 $9.9400
  • 25 $9.0400
  • 50 $8.6500
  • 100 $8.4000
  • 300 $7.9600
  • 500 $7.5700
  • 1,000 $7.3800
$7.3800 / $9.9400 Buy Now
Master Electronics LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin RoHS: Compliant 42 In Stock
  • 5 $9.9400
  • 25 $9.0400
  • 50 $8.6500
  • 100 $8.4000
  • 300 $7.9600
  • 500 $7.5700
  • 1,000 $7.3800
$7.3800 / $9.9400 Buy Now

CAD Models for L58D-R24-W by Lighting Components & Design Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L58D-R24-W by Lighting Components & Design Inc

L58D-R24-W
Lighting Components & Design Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LIGHTING COMPONENTS & DESIGN INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Red
Forward Current-Max
0.035 A
Forward Voltage-Max
4 V
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Overall Height
18 mm
Peak Wavelength
700 nm
Viewing Angle
60 deg
Want to compare parts?
  1. L58D-R24-W
    Lighting Components & Design Inc
    Visible LED, Diffused
    VS

Related Parts for L58D-R24-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L58D-R24-W by Lighting Components & Design Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L58D-R24-W by Lighting Components & Design Inc

  • Please alert me when L58D-R24-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L58D-R24-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L58D-R24-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L58D-R24-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L58D-R24-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L58D-R24-W by Lighting Components & Design Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: