Part Details for L5871 by Hamamatsu Photonics
Overview of L5871 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L5871
L5871 CAD Models
L5871 Part Data Attributes:
|
L5871
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L5871
Hamamatsu Photonics
Infrared LED, 4.7mm, 1-Element, 900nm, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 900 nm | |
Shape | RECTANGULAR | |
Size | 4.7 mm |