Part Details for L544 by Sensata Technologies
Overview of L544 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54410IRTZ-T | Renesas Electronics Corporation | Audio/USB 2.0 Wired-OR Switch with Click and Pop Reduction | |
ISL54405IVZ-T | Renesas Electronics Corporation | CD/MP3 Quality Stereo 2:1 Multiplexer with Click and Pop Elimination | |
ISL54405IVZ | Renesas Electronics Corporation | CD/MP3 Quality Stereo 2:1 Multiplexer with Click and Pop Elimination |
Price & Stock for L544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-L544
|
Mouser Electronics | Discrete Semiconductor Modules 25A 480VAC PCB MODULE SCR/DIODE RoHS: Compliant | 0 |
|
$54.3800 / $61.6300 | Order Now |