L541
Description: Silicon Controlled Rectifier, 27000mA I(T), 400V V(RRM), 4 Element, ROHS COMPLIANT PACKAGE-8

Overview of L541 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DCL541A01 Toshiba Electronic Devices & Storage Corporation Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable
DCL541B01 Toshiba Electronic Devices & Storage Corporation Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable
DCL541L01 Toshiba Electronic Devices & Storage Corporation Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Output enable

Price & Stock for L541 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thyristor SCR Module 400V 300A 8-Pin RoHS: Compliant 19 In Stock
  • 1 $166.5800
  • 10 $84.1100
$84.1100 / $166.5800 Buy Now
Master Electronics Thyristor SCR Module 400V 300A 8-Pin RoHS: Compliant 19 In Stock
  • 1 $166.5800
  • 10 $84.1100
$84.1100 / $166.5800 Buy Now

CAD Models for L541 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L541 by Crydom Inc

L541
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
FLANGE MOUNT, R-XUFM-X8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
BRIDGE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
60 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
4G-2AK-CA-CK
Desc. of Screw Terminals
0
Holding Current-Max
100 mA
JESD-30 Code
R-XUFM-X8
Non-Repetitive Pk On-state Cur
300 A
Number of Elements
4
Number of Terminals
8
On-state Current-Max
27000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
COPPER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. L541
    Crydom Inc
    Silicon Controlled Rectifier, 27000mA I(T), 400V V(RRM), 4 Element, ROHS COMPLIANT PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L541 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L541 by Crydom Inc

Select Manufacturer
Which Manufacturer of L541 would you like to use for your alert(s)?
  • Please alert me when L541 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L541 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L541.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L541 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: