Part Details for L53SRD5V by Kingbright
Overview of L53SRD5V by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53SRD5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998394
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L53SRD5V
L53SRD5V CAD Models
L53SRD5V Part Data Attributes
|
L53SRD5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53SRD5V
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L53SRD5V
This table gives cross-reference parts and alternative options found for L53SRD5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L53SRD5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L53SRD/D | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm | Kingbright | L53SRD5V vs L53SRD/D |
L-53SRD-5V | Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L53SRD5V vs L-53SRD-5V |
L-53SRD-D | Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L53SRD5V vs L-53SRD-D |
L-53SRD-E | Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L53SRD5V vs L-53SRD-E |
L53SRD/E | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm | Kingbright | L53SRD5V vs L53SRD/E |