-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L53F3BT by Kingbright is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L53F3BT
|
Mouser Electronics | Infrared Emitters 940nm 30 DEGREE BLUE TRANSPARENT RoHS: Not Compliant | 0 |
|
$0.0970 / $0.4000 | Order Now |
DISTI #
88080581
|
Verical | Infrared Emitter 940nm Circular Top Mount 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 505 Package Multiple: 1 | Americas - 943 |
|
$0.1506 | Buy Now |
|
Quest Components | 5 mm, 1 ELEMENT, INFRARED LED, 940 nm | 13 |
|
$0.1980 | Buy Now |
DISTI #
000000000000998328
|
Sager | Infrared Emitters 940nm 30 DEGREE BLUE TRANSPARENT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L53F3BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53F3BT
Kingbright
Infrared LED, 5mm, 1-Element, 940nm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |
This table gives cross-reference parts and alternative options found for L53F3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L53F3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L53F3C | Kingbright | Check for Price | 5 mm, 1 ELEMENT, INFRARED LED, 940 nm | L53F3BT vs L53F3C |
L-53F3BT | Kingbright | $0.1269 | Infrared LED, 5mm, 1-Element, 940nm, | L53F3BT vs L-53F3BT |
The recommended storage temperature for L53F3BT is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
While the L53F3BT is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from moisture and extreme temperatures. However, it's recommended to use a suitable enclosure and apply a conformal coating to ensure reliability.
The maximum forward current for the L53F3BT is 30mA. Exceeding this current may reduce the LED's lifespan or cause damage.
To prevent ESD damage, handle the L53F3BT with an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the LED's pins or components.
The L53F3BT is designed to withstand moderate vibrations, but extreme vibrations may affect its performance or lifespan. If you plan to use the LED in a high-vibration environment, consider using a suitable mounting method and ensure the LED is properly secured.