Part Details for L53BT12.7/GD by Kingbright
Overview of L53BT12.7/GD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53BT12.7/GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L53BT12.7/GD
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED WITH SPACER RoHS: Not Compliant | 0 |
|
$0.1180 / $0.5400 | Order Now |
DISTI #
000000000000998311
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED WITH SPACER | 0 |
|
Buy Now |
Part Details for L53BT12.7/GD
L53BT12.7/GD CAD Models
L53BT12.7/GD Part Data Attributes:
|
L53BT12.7/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53BT12.7/GD
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |