Part Details for L520P-L520R-20-6F by L-com Inc
Results Overview of L520P-L520R-20-6F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L520P-L520R-20-6F Information
L520P-L520R-20-6F by L-com Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L520P-L520R-20-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7040
|
Newark | Lck Pwr Cord, Nema L5-20P-L5-20R, 20A/6 , Connector To Connector:Nema L5-20P To Nema L5-20R, Cable... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$20.9100 | Buy Now |
DISTI #
5073-L520P-L520R-20-6F-ND
|
DigiKey | L5-20P - L5-20R LCK POWER CORD, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.4400 | Buy Now |
|
Onlinecomponents.com | L5-20P - L5-20R Lck Power Cord, 20A, 125V, 6 FT RoHS: Compliant | 0 |
|
$17.8500 / $23.4300 | Buy Now |
DISTI #
77741739
|
Verical | L520P-L520R-20-6F Min Qty: 4 Package Multiple: 1 | Americas - 162 |
|
$19.3053 / $22.1900 | Buy Now |
DISTI #
L520P-L520R-20-6F
|
L-com US | L-Com’s L5-20P - L5-20R Lck Power Cord L520P-L520R-20-6F is in stock and ready to ship on the same d... more Min Qty: 1 Package Multiple: 1 | 162 |
|
$19.3100 / $22.1900 | Buy Now |