Part Details for L51611 (ALTERNATE: L51611) by Marsh Instruments
Overview of L51611 (ALTERNATE: L51611) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L51611 (ALTERNATE: L51611)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74662297
|
RS | Bimetal Therm., 5" Dial, Ctr. Back Mt., 1/2" Conn., 15" Stem, 200 to 1000 F | Marsh Instruments L51611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$160.1700 | RFQ |