-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V Low Dropout Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5150CSTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11661-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8-SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2230 In Stock |
|
$0.4463 / $0.9400 | Buy Now |
DISTI #
511-L5150CSTR
|
Mouser Electronics | LDO Voltage Regulators 5V MULTIFUNCTION LDO RoHS: Compliant | 0 |
|
$0.4470 | Order Now |
DISTI #
L5150CSTR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SO8, SMD, ±2% Min Qty: 1 | 0 |
|
$0.5590 / $0.8380 | RFQ |
DISTI #
L5150CSTR
|
Avnet Silica | LDO Regulator Pos 5V 015A 8Pin SO N TR (Alt: L5150CSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L5150CSTR
|
EBV Elektronik | LDO Regulator Pos 5V 015A 8Pin SO N TR (Alt: L5150CSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 2126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5150CSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5150CSTR
STMicroelectronics
Automotive 5V Low Dropout Voltage Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5150CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5150CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L5150CS | STMicroelectronics | Check for Price | Automotive 5V Low Dropout Voltage Regulator | L5150CSTR vs L5150CS |
The recommended operating voltage range for the L5150CSTR is 4.5V to 18V.
To ensure proper thermal management, it's recommended to provide a heat sink or a thermal pad on the top of the package, and to keep the ambient temperature below 85°C.
The maximum output current of the L5150CSTR is 1.5A.
Yes, the L5150CSTR is suitable for high-reliability applications, as it's designed to meet the requirements of automotive and industrial applications.
To protect the L5150CSTR from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.