-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V Low Dropout Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5150CS by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L5150CS-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8-SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
511-L5150CS
|
Mouser Electronics | LDO Voltage Regulators 5V MULTIFUNCTION LDO RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Automotive 5V Low Dropout Voltage Regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8800 / $1.2000 | Buy Now |
DISTI #
L5150CS
|
Avnet Silica | LDO Regulator Pos 5V 015A 8Pin SO N Tube (Alt: L5150CS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5150CS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5150CS
STMicroelectronics
Automotive 5V Low Dropout Voltage Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5150CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5150CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L5150CSTR | STMicroelectronics | $0.5934 | Automotive 5V Low Dropout Voltage Regulator | L5150CS vs L5150CSTR |
STMicroelectronics provides a recommended PCB layout in the application note AN4553, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The selection of the inductor depends on the specific application requirements, such as the input voltage, output voltage, and switching frequency. STMicroelectronics provides a list of recommended inductors in the datasheet, and also offers an inductor selection tool on their website.
The maximum junction temperature of the L5150CS is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C to ensure long-term reliability and prevent thermal shutdown.
Yes, the L5150CS is designed to operate in high-temperature environments, but it's essential to ensure that the device is properly derated and that the thermal management is adequate to prevent overheating. STMicroelectronics provides thermal derating curves in the datasheet to help with this process.
STMicroelectronics provides a troubleshooting guide in the application note AN4553, which covers common issues and their solutions, such as output voltage regulation, efficiency optimization, and fault detection. Additionally, the datasheet provides a list of possible faults and their corresponding fault flags.