-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V Low Dropout Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7428
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-223-4, Output Type:Fixed, Input Voltage Min:5.6V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma, Msl:- Rohs Compliant: Yes |Stmicroelectronics L5150BNTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16052 |
|
$0.6020 / $1.3200 | Buy Now |
DISTI #
497-11659-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT223 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
94860 In Stock |
|
$0.4707 / $1.2100 | Buy Now |
DISTI #
L5150BNTR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 5.6 V to 40 V, Single Output, 500 mV Drop, 5 V, 150 mA, 3 Pins, SOT-223 - Tape and Reel (Alt: L5150BNTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5079 / $0.5298 | Buy Now |
DISTI #
511-L5150BNTR
|
Mouser Electronics | LDO Voltage Regulators 5V LDO 500mV Vdp 150mA 5.6V to 40V RoHS: Compliant | 97196 |
|
$0.4890 / $1.2100 | Buy Now |
DISTI #
V36:1790_06552144
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2301 | Americas - 8000 |
|
$0.4583 / $0.4949 | Buy Now |
DISTI #
E02:0323_03400805
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2409 | Europe - 2000 |
|
$0.4670 | Buy Now |
|
STMicroelectronics | Automotive 5V Low Dropout Voltage Regulator RoHS: Compliant Min Qty: 1 | 97301 |
|
$0.6900 / $1.1900 | Buy Now |
|
Future Electronics | L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$0.8400 / $1.1400 | Buy Now |
|
Future Electronics | L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Future Electronics | L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4900 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5150BNTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5150BNTR
STMicroelectronics
Automotive 5V Low Dropout Voltage Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |