-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4140
|
Newark | Semiconductor Fuse, Fast Act, 100A, 500V, Product Range:Powr-Speed L50Qs Series, Fuse Current:100A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:92.08Mm X 25.4Mm, Fuse Size Imperial:3.625" X 1", Voltage Rating Vdc:500V Rohs Compliant: Yes |Littelfuse L50QS100.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0300 / $51.4700 | Buy Now |
DISTI #
L50QS100.T-ND
|
DigiKey | FUSE CRTRDGE 100A 500VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$32.8250 / $50.5000 | Buy Now |
DISTI #
576-L50QS100.T
|
Mouser Electronics | Specialty Fuses 100A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant | 70 |
|
$41.5900 / $50.5000 | Buy Now |
|
Future Electronics | 100A 500 V AC 500 V DC Fuse Cartridge Bolt Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$38.4700 | Buy Now |
|
Onlinecomponents.com |
12 In Stock |
|
$35.8400 / $47.4400 | Buy Now | |
DISTI #
SMC-L50QS100.T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17142 |
|
RFQ | |
|
Master Electronics |
12 In Stock |
|
$35.8400 / $47.4400 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 100A 500VAC/VDC | 0 |
|
$121.5020 / $127.5771 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L50QS100.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L50QS100.T
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 53.98 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 905 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for L50QS100.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50QS100.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A50QS100-4 | Electric Fuse, 100A, 500VAC, 500VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L50QS100.T vs A50QS100-4 |
LA50QS100-4 | Electric Fuse, Fast Blow, 100A, 500VAC, 500VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L50QS100.T vs LA50QS100-4 |