-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5023
|
Newark | Resistor, Power, 7.5Kohm, 50W, 5%, Resistance:7.5Kohm, Product Range:270 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite L50J7K5E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-L50J7K5E-ND
|
DigiKey | RES CHAS MNT 7.5K OHM 5% 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$9.9700 | Buy Now |
DISTI #
L50J7K5E-ND
|
DigiKey | 50W 7500 OHMS VIT 5% Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2884 | Buy Now |
DISTI #
588-L50J7K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 7.5K 5% High Power RoHS: Compliant | 6 |
|
$8.2700 / $11.9900 | Buy Now |
DISTI #
70024373
|
RS | Resistor, Wirewound, Res 7.5K Ohms, Pwr-Rtg 50 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L50J7K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$10.2900 / $12.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 7.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
1051 In Stock |
|
$6.5300 / $8.0600 | Buy Now |
DISTI #
54250553
|
Verical | Res Wirewound 7.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1325 | Americas - 1050 |
|
$8.1324 / $10.2025 | Buy Now |
|
Master Electronics | Res Wirewound 7.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
1051 In Stock |
|
$6.5300 / $8.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L50J7K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L50J7K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1625 V |
This table gives cross-reference parts and alternative options found for L50J7K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50J7K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LN50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs LN50J7K5E |
SLN50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs SLN50J7K5E |
LF50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs LF50J7K5E |
SLFN50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs SLFN50J7K5E |
CLN50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs CLN50J7K5E |
SL50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs SL50J7K5E |
SLF50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs SLF50J7K5E |
CLFN50J7K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 50W, 7500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | L50J7K5E vs CLFN50J7K5E |