Part Details for L50J1K5E by Ohmite Mfg Co
Overview of L50J1K5E by Ohmite Mfg Co
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50J1K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4992
|
Newark | Resistor, Power, 1.5Kohm, 50W, 5%, Resistance:1.5Kohm, Product Range:L50 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite L50J1K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$6.5700 / $8.4600 | Buy Now |
DISTI #
13P5184
|
Newark | 50W 1500 Ohms Vit 5% Rohs Compliant: Yes |Ohmite L50J1K5E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $10.8000 | Buy Now |
DISTI #
2266-L50J1K5E-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$13.2300 | Buy Now |
DISTI #
L50J1K5E-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$5.9624 / $10.4500 | Buy Now |
DISTI #
588-L50J1K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1.5K 5% High Power RoHS: Compliant | 37 |
|
$6.3400 / $8.0900 | Buy Now |
DISTI #
70023709
|
RS | Resistor, Wirewound, Res 1.5 Kilohms, Pwr-Rtg 50 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L50J1K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$6.5700 / $8.2100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
159 In Stock |
|
$5.9900 / $7.9300 | Buy Now |
DISTI #
70804307
|
Verical | Res Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1739 | Americas - 140 |
|
$8.2160 / $10.3090 | Buy Now |
DISTI #
16955081
|
Verical | Res Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$12.8900 | Buy Now |
|
Bristol Electronics | 1512 |
|
RFQ |
Part Details for L50J1K5E
L50J1K5E CAD Models
L50J1K5E Part Data Attributes
|
L50J1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L50J1K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1625 V |
Alternate Parts for L50J1K5E
This table gives cross-reference parts and alternative options found for L50J1K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50J1K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLFN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs CLFN50J1K5E |
CL50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs CL50J1K5E |
SL50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs SL50J1K5E |
LN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs LN50J1K5E |
LFN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs LFN50J1K5E |
SLFN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J1K5E vs SLFN50J1K5E |