-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Low Drop Linear Voltage Regulator for Automotive Application
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-L5050SCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3611 In Stock |
|
$0.5500 / $1.2000 | Buy Now |
DISTI #
L5050STR
|
Avnet Americas | LDO Regulator 50mA Surface Mount 8-Pin SOIC T/R - Tape and Reel (Alt: L5050STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5030 / $0.5382 | Buy Now |
DISTI #
511-L5050STR
|
Mouser Electronics | LDO Voltage Regulators 5V Low Drop Linear volt Regulator for Automotive Application RoHS: Compliant | 2241 |
|
$0.5070 / $1.1700 | Buy Now |
DISTI #
V79:2366_27481612
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 12500 |
|
$0.4282 / $0.4313 | Buy Now |
|
STMicroelectronics | 5V Low Drop Linear Voltage Regulator for Automotive Application RoHS: Compliant Min Qty: 1 | 2241 |
|
$0.7000 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks | 0 |
|
$0.5310 | Buy Now |
DISTI #
70347482
|
Verical | LDO Regulator Pos 5V 0.05A Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2219 | Americas - 12500 |
|
$0.4282 | Buy Now |
DISTI #
L5050STR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.05A, SO8, SMD, ±2% Min Qty: 1 | 0 |
|
$0.7200 / $1.2700 | RFQ |
DISTI #
L5050STR
|
Avnet Silica | LDO Regulator 50mA Surface Mount 8-Pin SOIC T/R (Alt: L5050STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5050STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5050STR
STMicroelectronics
5V Low Drop Linear Voltage Regulator for Automotive Application
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |