Part Details for L503GDT by Kingbright
Overview of L503GDT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L503GDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L503GDT
|
Mouser Electronics | Standard LEDs - Through Hole 5X5 MM GRN LED LAMP RoHS: Not Compliant | 0 |
|
$0.0630 / $0.3900 | Order Now |
|
Quest Components | Rectangular Led Lamp, Green, Diffused, Led-6b | 106 |
|
$0.1183 / $0.1892 | Buy Now |
DISTI #
L503GDT
|
TTI | Standard LEDs - Through Hole 5X5 MM GRN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998273
|
Sager | Standard LEDs - Through Hole 5X5 MM GRN LED LAMP | 0 |
|
Buy Now |
Part Details for L503GDT
L503GDT CAD Models
L503GDT Part Data Attributes
|
L503GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L503GDT
Kingbright
SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L503GDT
This table gives cross-reference parts and alternative options found for L503GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L503GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L503IDT | SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L503GDT vs L503IDT |
L-503GDT | Single Color LED, Super Bright Green, Diffused Green, 5mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L503GDT vs L-503GDT |