Part Details for L4T12FR020FER by Ohmite Mfg Co
Overview of L4T12FR020FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4T12FR020FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6398
|
Newark | Res, R02, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Ohmite L4T12FR020FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0810 | Buy Now |
DISTI #
273-L4T12FR020FERCT-ND
|
DigiKey | RES 20M OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13060 In Stock |
|
$0.0629 / $0.3200 | Buy Now |
DISTI #
284-L4T12FR020FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.5W 0.02 OHM 1% RoHS: Compliant | 3833 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
72490432
|
RS | Current Sense Resistors - SMD0.5W 0.02 OHM 1% | Ohmite L4T12FR020FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0970 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0617 / $0.0759 | Buy Now |
DISTI #
L4T12FR020FER
|
TTI | Current Sense Resistors - SMD 0.5W 0.02 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
DISTI #
L4T12FR020FER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$60.7500 / $69.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0617 / $0.0759 | Buy Now |