-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 1% +/-Tol, 30ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-L4CL2512LR020FYRCT-ND
|
DigiKey | 4T L4CL2512 1W 30PPM 20 MOHM 1.0 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3915 / $1.6100 | Buy Now |
DISTI #
576-L4CL2512LR020FYR
|
Mouser Electronics | Current Sense Resistors - SMD 4T L4CL2512 1W 30ppm 20 mOhm +/-1.0% RoHS: Compliant | 7995 |
|
$0.3910 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4CL2512LR020FYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4CL2512LR020FYR
Littelfuse Inc
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 1% +/-Tol, 30ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |