-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.5W, 0.05ohm, 0.5% +/-Tol, 30ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-L4CL1206LR050DNRCT-ND
|
DigiKey | 4T L4CL1206 0.5W 30PPM 50 MOHM 0 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9997 In Stock |
|
$0.2981 / $0.9200 | Buy Now |
DISTI #
576-L4CL1206LR050DNR
|
Mouser Electronics | Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 50 mOhm +/-0.5% RoHS: Compliant | 9843 |
|
$0.2970 / $0.9100 | Buy Now |
|
Future Electronics | L4CL Series 50 mOhms ±0.5% 0.5W 1206 Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3500 | Buy Now |
|
Future Electronics | L4CL Series 50 mOhms ±0.5% 0.5W 1206 Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4467 / $0.4786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4CL1206LR050DNR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4CL1206LR050DNR
Littelfuse Inc
Fixed Resistor, Metal Foil, 0.5W, 0.05ohm, 0.5% +/-Tol, 30ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% |