There are no models available for this part yet.
Overview of L4C381JC55 by LOGIC Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
CAD Models for L4C381JC55 by LOGIC Devices Inc
Part Data Attributes for L4C381JC55 by LOGIC Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOGIC DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
BYPASS PATH FOR I/O REGISTERS; 2 CONTROL PINS TO SELECT OPERANDS; 3 CONTROL PINS TO SELECT OPERATION
|
Clock Frequency-Max
|
23.25 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
Length
|
24.2316 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE MICROPROCESSOR
|
Alternate Parts for L4C381JC55
This table gives cross-reference parts and alternative options found for L4C381JC55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4C381JC55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7381L20J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC55 vs IDT7381L20J |
L4C381JC40 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC55 vs L4C381JC40 |
WS59016EL | Bit-Slice Processor, 16-Bit, CMOS, CQCC68, | Waferscale Integration Inc | L4C381JC55 vs WS59016EL |
IDT7383L20J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC55 vs IDT7383L20J |
L4C383JC15 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC55 vs L4C383JC15 |
L4C381JC26 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC55 vs L4C381JC26 |
IDT7383L40J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC55 vs IDT7383L40J |
IDT7383L16J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC55 vs IDT7383L16J |
IDT49C402AJ | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC55 vs IDT49C402AJ |
WS59016CLMB | Bit-Slice Processor, 16-Bit, CMOS, CQCC68, | Waferscale Integration Inc | L4C381JC55 vs WS59016CLMB |