-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V, 500mA Low Drop Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8388
|
Newark | Voltage Regulator |Stmicroelectronics L4995J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L4995J-ND
|
DigiKey | IC REG LIN 5V 500MA POWERSSO-12 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L4995J
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO Tube - Rail/Tube (Alt: L4995J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L4995J
|
Mouser Electronics | LDO Voltage Regulators 5V 500mA low drop Volt REGULATOR RoHS: Compliant | 0 |
|
$1.5900 / $2.4200 | Order Now |
|
STMicroelectronics | Automotive 5V, 500mA Low Drop Voltage Regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
L4995J
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO Tube - Rail/Tube (Alt: L4995J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
L4995J
|
Avnet Silica | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO Tube (Alt: L4995J) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 5V, 500mA low drop voltage regulator | IC REG LIN 5V 500MA POWERSSO-12 | 3000 |
|
RFQ | |
DISTI #
L4995J
|
EBV Elektronik | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO Tube (Alt: L4995J) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4995J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4995J
STMicroelectronics
Automotive 5V, 500mA Low Drop Voltage Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.62 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L4995J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4995J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4995JTR | Automotive 5V, 500mA Low Drop Voltage Regulator | STMicroelectronics | L4995J vs L4995JTR |