-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V, 500mA Low Drop Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11653-1-ND
|
DigiKey | IC REG LIN 5V 500MA POWERSSO-12 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8960 / $0.9304 | Buy Now |
DISTI #
L4995AJTR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO T/R - Tape and Reel (Alt: L4995AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9519 / $0.9929 | Buy Now |
DISTI #
511-L4995AJTR
|
Mouser Electronics | LDO Voltage Regulators 5V 150mA LW DROP VLT REGULATOR RoHS: Compliant | 0 |
|
$0.8960 / $0.9300 | Order Now |
|
STMicroelectronics | Automotive 5V, 500mA Low Drop Voltage Regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5800 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8750 | Buy Now |
DISTI #
L4995AJTR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO T/R - Tape and Reel (Alt: L4995AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9519 / $0.9929 | Buy Now |
DISTI #
L4995AJTR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, PowerSSO12, SMD Min Qty: 1 | 0 |
|
$1.1300 / $1.7000 | RFQ |
DISTI #
L4995AJTR
|
Avnet Silica | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO T/R (Alt: L4995AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LDO Regulator Pos 5V 0.5A Automotive 12-Pin PowerSSO EP T/R / IC REG LDO 5V 0.5A 12POWERSSO | 6030 |
|
RFQ | |
DISTI #
L4995AJTR
|
EBV Elektronik | LDO Regulator Pos 5V 0.5A 12-Pin PowerSSO T/R (Alt: L4995AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4995AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4995AJTR
STMicroelectronics
Automotive 5V, 500mA Low Drop Voltage Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.62 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |