-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low Drop Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4988D by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L4988D-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8-SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L4988D
|
Avnet Americas | LDO Regulator Neg/Pos -0.3V to 6V 0.2A 8-Pin SO N Tube - Rail/Tube (Alt: L4988D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L4988D
|
Mouser Electronics | LDO Voltage Regulators 5V 200mA LW DROP VLT REGULATOR RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Automotive Low Drop Voltage Regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0300 / $1.7300 | Buy Now |
DISTI #
L4988D
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$0.9700 / $1.4600 | RFQ |
DISTI #
L4988D
|
Avnet Silica | LDO Regulator NegPos 03V to 6V 02A 8Pin SO N Tube (Alt: L4988D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L4988D
|
EBV Elektronik | LDO Regulator NegPos 03V to 6V 02A 8Pin SO N Tube (Alt: L4988D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4988D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4988D
STMicroelectronics
Automotive Low Drop Voltage Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L4988D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4988D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4988DTR | STMicroelectronics | $0.9926 | Automotive Low Drop Voltage Regulator | L4988D vs L4988DTR |
The maximum input voltage that can be applied to the L4988D is 60V, but it's recommended to keep it below 50V for reliable operation.
The output voltage of the L4988D can be calculated using the formula: Vout = (R2 / R1) * (Vref - Vfb), where R1 and R2 are the resistors connected to the FB pin, Vref is the internal reference voltage (2.5V), and Vfb is the feedback voltage.
The bootstrap capacitor (Cboot) is used to provide a high-voltage supply to the high-side driver of the L4988D, allowing it to drive the power MOSFETs. It's essential for proper operation and should be chosen according to the datasheet recommendations.
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the formula: L = (Vin - Vout) / (ΔI * fsw), where ΔI is the inductor ripple current and fsw is the switching frequency. Then, iterate and optimize based on the specific design requirements.
The maximum switching frequency of the L4988D is 500 kHz, but it's recommended to operate at a lower frequency (e.g., 300-400 kHz) to ensure reliable operation and minimize losses.