-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4981BD by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4229
|
Newark | Power Factor Corrector, Soic-20, Pfc Mode Of Operation:Continuous Conduction Mode, Control Mode:Av... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2231 |
|
$1.5000 / $2.6900 | Buy Now |
DISTI #
497-5338-5-ND
|
DigiKey | IC PFC CTR AVER CURR 100KHZ 20SO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
748 In Stock |
|
$1.3811 / $2.6900 | Buy Now |
DISTI #
L4981BD
|
Avnet Americas | PFC Controller IC, Continuous Conduction Mode, 12 V to 19.5 V, 100 kHz, 20 Pins, SOIC - Rail/Tube (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.2193 / $1.2965 | Buy Now |
DISTI #
511-L4981BD
|
Mouser Electronics | Power Factor Correction - PFC Very High Power RoHS: Compliant | 1653 |
|
$1.3600 / $2.6900 | Buy Now |
DISTI #
E02:0323_00207157
|
Arrow Electronics | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2508 | Europe - 1325 |
|
$1.4041 / $2.7493 | Buy Now |
|
STMicroelectronics | L4981A: Fixed Frequency Average Current Mode, L4981B: Line Modulated Frequency Average Current Mode RoHS: Compliant Min Qty: 1 | 1653 |
|
$1.4000 / $2.6400 | Buy Now |
DISTI #
7946454
|
Verical | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1324 |
|
$1.3898 / $2.7213 | Buy Now |
DISTI #
L4981BD
|
TME | IC: driver, boost, PFC controller,SMPS controller, SO20, 100kHz Min Qty: 1 | 225 |
|
$2.3900 / $3.3400 | Buy Now |
DISTI #
L4981BD
|
Avnet Silica | PFC Controller IC Continuous Conduction Mode 12 V to 195 V 100 kHz 20 Pins SOIC (Alt: L4981BD) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 7920 |
|
Buy Now | |
DISTI #
L4981BD
|
Avnet Silica | Amplifier Kit Includes 18 Operational Amplifier 3 Comparator Product Portfolio Card (Alt: L4981BD) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4981BD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4981BD
STMicroelectronics
L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19.5 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4981BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4981BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4981BD013TR | STMicroelectronics | $1.5446 | L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode | L4981BD vs L4981BD013TR |
L4981AD | STMicroelectronics | $2.0125 | L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode | L4981BD vs L4981AD |
The L4981BD can handle input voltages up to 60V, but it's recommended to keep it below 50V for reliable operation.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
The bootstrap capacitor (CBOOT) is used to generate the high-side gate drive voltage. The recommended value is 10nF to 100nF, but it may need to be adjusted based on the specific application requirements and the value of the high-side MOSFET.
To ensure stability, make sure to follow the layout guidelines in the datasheet, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VCC pin and GND to filter out noise.
The L4981BD can deliver up to 5A of output current, but it's recommended to derate the output current based on the ambient temperature and the thermal design of the application.