-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5615
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 8V-55Vin, 3.3V-50Vout, 2Aout, Soic-16 Rohs Compliant: Yes |Stmicroelectronics L4978D013TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8900 / $2.0300 | Buy Now |
DISTI #
497-4559-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9920 In Stock |
|
$1.9264 / $3.8700 | Buy Now |
DISTI #
L4978D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R - Tape and Reel (Alt: L4978D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8346 / $1.9508 | Buy Now |
DISTI #
511-L4978D013TR
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 15161 |
|
$1.9200 / $2.9000 | Buy Now |
DISTI #
V36:1790_06548053
|
Arrow Electronics | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 2A 16-Pin SO W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2406 | Americas - 2000 |
|
$1.8460 / $1.8780 | Buy Now |
|
STMicroelectronics | 2A Step down switching regulator RoHS: Compliant Min Qty: 1 | 15161 |
|
$1.8900 / $2.8400 | Buy Now |
|
Future Electronics | L4978 Series 55 V 110 kHz 2 A SMT Step Down Swithing Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | L4978 Series 55 V 110 kHz 2 A SMT Step Down Swithing Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8500 / $1.8900 | Buy Now |
DISTI #
78395540
|
Verical | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 2A 16-Pin SO W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 2000 |
|
$1.8460 | Buy Now |
|
Quest Components | 262 |
|
$3.7422 / $6.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4978D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4978D013TR
STMicroelectronics
2A Step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4978D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4978D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4978D | 2A Step down switching regulator | STMicroelectronics | L4978D013TR vs L4978D |