-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9043
|
Newark | Dc/Dc Conv, Buck, 300Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:55V, Max Output Current:2A, Ic Case/Package:Soic, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L4978D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 / $2.9000 | Buy Now |
DISTI #
497-5794-5-ND
|
DigiKey | IC REG BUCK ADJ 2A 16SO W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1064 In Stock |
|
$2.1005 / $3.8700 | Buy Now |
DISTI #
L4978D
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 3.3 V to 50 V, 2 A, 100 kHz, 16 Pins, WSOIC - Rail/Tube (Alt: L4978D) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8624 / $1.9508 | Buy Now |
DISTI #
511-L4978D
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 2007 |
|
$1.9300 / $2.9000 | Buy Now |
|
STMicroelectronics | 2A Step down switching regulator RoHS: Compliant Min Qty: 1 | 2007 |
|
$1.8900 / $2.8400 | Buy Now |
|
Future Electronics | L4978 Series 55 V 220 uA 300 kHz Buck Through Hole Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 49 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.2600 | Buy Now |
|
Future Electronics | L4978 Series 55 V 220 uA 300 kHz Buck Through Hole Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 49 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3600 | Buy Now |
|
Future Electronics | L4978 Series 55 V 220 uA 300 kHz Buck Through Hole Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 49 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.0900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.5A, 300KHZ SWITCHING FREQ-MAX, BCDMOS, PDSO16 | 158 |
|
$2.5900 / $4.2000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.5A, 300KHZ SWITCHING FREQ-MAX, BCDMOS, PDSO16 | 23 |
|
$2.3288 / $4.6575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4978D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4978D
STMicroelectronics
2A Step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |