-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8357
|
Newark | Dc-Dc Converters |Stmicroelectronics L4976D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3360-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8024 / $5.5800 | Buy Now |
DISTI #
L4976D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R - Tape and Reel (Alt: L4976D013TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7225 / $3.0980 | Buy Now |
DISTI #
511-L4976D013TR
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 1056 |
|
$3.0500 / $5.8700 | Buy Now |
|
STMicroelectronics | 1 A step down switching regulator RoHS: Compliant Min Qty: 1 | 1056 |
|
$3.5100 / $5.7500 | Buy Now |
|
Future Electronics | 1 A step down switching regulator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
L4976D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R - Tape and Reel (Alt: L4976D013TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7225 / $3.0980 | Buy Now |
|
Ameya Holding Limited | 1 A step down switching regulator | 1056 |
|
RFQ | |
DISTI #
L4976D013TR
|
Avnet Silica | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R (Alt: L4976D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L4976D013TR
|
EBV Elektronik | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R (Alt: L4976D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4976D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4976D013TR
STMicroelectronics
1 A step down switching regulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |