-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1640
|
Newark | Buck Regulators Rohs Compliant: No |Stmicroelectronics L4971D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$2.5900 / $2.6500 | Buy Now |
DISTI #
07AH6677
|
Newark | Dc/Dc Conv, Buck, 300Khz, 150Deg C, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:55V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wsoic, No. Of Pins:16Pins, Output Current:1.5A, Output Voltage Min:3.3Mv, Rohs Compliant: Yes |Stmicroelectronics L4971D013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7149 |
|
$2.5300 / $3.8800 | Buy Now |
DISTI #
56P8343
|
Newark | Dc-Dc Converters |Stmicroelectronics L4971D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 | Buy Now |
DISTI #
45Y5614
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 8V-55Vin, 3.3V-50Vout, 1.5Aout, Soic-16 Rohs Compliant: Yes |Stmicroelectronics L4971D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1200 / $2.2800 | Buy Now |
DISTI #
497-3357-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3129 In Stock |
|
$1.9923 / $4.1200 | Buy Now |
DISTI #
L4971D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W T/R - Tape and Reel (Alt: L4971D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$2.0111 / $2.2885 | Buy Now |
DISTI #
511-L4971D013TR
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 738 |
|
$2.0300 / $3.5300 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 738 |
|
$2.3000 / $3.4600 | Buy Now |
|
Future Electronics | L4971 Series 55 V 300 uA 110 kHz Buck SMT Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | L4971 Series 55 V 300 uA 110 kHz Buck SMT Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8200 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4971D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4971D013TR
STMicroelectronics
1.5A Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4971D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4971D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4971D | 1.5A Switching Regulator | STMicroelectronics | L4971D013TR vs L4971D |
E-L4971D | 1.5A Switching Regulator | STMicroelectronics | L4971D013TR vs E-L4971D |