Part Details for L4970 by STMicroelectronics
Overview of L4970 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10A SWITCHING REGULATOR | 48100 |
|
RFQ |
Part Details for L4970
L4970 CAD Models
L4970 Part Data Attributes
|
L4970
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4970
STMicroelectronics
IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS/MOS,ZIP,15PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XZIP-T15 | |
JESD-609 Code | e0 | |
Number of Terminals | 15 | |
Package Body Material | CERAMIC | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |