-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High current switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8329
|
Newark | Dc-Dc Converters |Stmicroelectronics L4964 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-1409-5-ND
|
DigiKey | IC REG BUCK ADJ 4A 15MULTIWATT Min Qty: 1 Lead time: 99 Weeks Container: Tube |
497 In Stock |
|
$8.1473 / $11.4100 | Buy Now |
DISTI #
L4964
|
Avnet Americas | Conv DC-DC Single Step Down 9V to 36V 15-Pin(15+Tab) MULTIWATT V - Rail/Tube (Alt: L4964) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$6.0065 / $6.8350 | Buy Now |
|
STMicroelectronics | High current switching regulator RoHS: Compliant Min Qty: 1 | 150 |
|
$7.4400 / $11.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.9100 | Buy Now |
|
Rochester Electronics | L4964 - Power Management-DC-DC SWITCHING RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$7.0600 / $8.3000 | Buy Now |
|
Ameya Holding Limited | IC: driver, DC/DC converter, 5.1÷40VDC, 4A, MULTIWATT15 | 8820 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4964
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4964
STMicroelectronics
High current switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | VERTICAL, PLASTIC, MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 46 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |