-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4963W by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7860
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 9V-46Vin, 5.1V-36Vout, 1.5Aout, Powerdip-18 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L4963W
|
Avnet Americas | Conv DC-DC Single Step Down 9V to 46V 18-Pin Power PDIP - Rail/Tube (Alt: L4963W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
70389994
|
RS | L4963W Step-Down Switching Regulator Adjustable, 5.1 - 36 V, 18-Pin PDIP Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$58.7700 / $104.9300 | RFQ |
|
ComSIT USA | 1.5A SWITCHING REGULATOR Switching Regulator, Voltage-mode, 6.5A, 83kHz Switching Freq-Max, BIPolar,... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
L4963W
|
Avnet Silica | Conv DCDC Single Step Down 9V to 46V 18Pin Power PDIP (Alt: L4963W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4963W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4963W
STMicroelectronics
1.5 A SWITCHING REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 46 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 83 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The L4963W can handle an input voltage up to 40V, but it's recommended to keep it below 36V for reliable operation.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific design requirements.
The EN (enable) pin is used to turn the converter on and off. It's an active-high input, so connect it to a logic high (e.g., VCC) to enable the converter, and connect it to a logic low (e.g., GND) to disable it.
Ensure good thermal design, including a suitable PCB layout, thermal vias, and a heat sink if necessary. Monitor the junction temperature using the thermal monitoring pin (TMP) and adjust the design as needed to keep the temperature within the recommended range (-40°C to 150°C).
Follow the recommended layout and placement guidelines in the datasheet, including keeping the input and output capacitors close to the IC, and using a solid ground plane to reduce noise and improve thermal performance.