Part Details for L4957D1.5 by STMicroelectronics
Overview of L4957D1.5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L4957D1.5
L4957D1.5 CAD Models
L4957D1.5 Part Data Attributes:
|
L4957D1.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4957D1.5
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.14 mm | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 9.15 mm |
Alternate Parts for L4957D1.5
This table gives cross-reference parts and alternative options found for L4957D1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4957D1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1083CK-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | L4957D1.5 vs LT1083CK-5 |
SPX3819M3-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | L4957D1.5 vs SPX3819M3-2.5 |
SPX2815R-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | L4957D1.5 vs SPX2815R-L-3.3 |
LT1085IM-3.6#PBF | LT1085IM-3.6#PBF | Analog Devices Inc | L4957D1.5 vs LT1085IM-3.6#PBF |
LD1086D2T25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | L4957D1.5 vs LD1086D2T25TR |
LT1587CT-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3 | Analog Devices Inc | L4957D1.5 vs LT1587CT-1.5 |
LT1085K-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | L4957D1.5 vs LT1085K-12 |
EZ1084CM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | L4957D1.5 vs EZ1084CM-2.5 |
LF80CDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | L4957D1.5 vs LF80CDT-TRY |
FAN2559S18X | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | L4957D1.5 vs FAN2559S18X |