Part Details for L4953K by STMicroelectronics
Overview of L4953K by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for L4953K
L4953K CAD Models
L4953K Part Data Attributes
|
L4953K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4953K
STMicroelectronics
QUAD OUTPUT, FIXED POSITIVE REGULATOR, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 8.6 V | |
Output Voltage1-Min | 7.9 V | |
Output Voltage1-Nom | 8.25 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |