Part Details for L4953G by STMicroelectronics
Overview of L4953G by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for L4953G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L4953G
|
Avnet Americas | Standard Regulator Pos 9.2V5V5V 0.5A/1A/0.1A 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: L4953G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$3.5844 / $4.0789 | Buy Now |
|
STMicroelectronics | Voltage regulator with backup and reset, ignition comparator and low voltage warning RoHS: Compliant Min Qty: 1 | 429 |
|
$4.4200 / $6.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.5300 | Buy Now |
DISTI #
L4953G
|
Avnet Americas | Standard Regulator Pos 9.2V5V5V 0.5A/1A/0.1A 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: L4953G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$3.5844 / $4.0789 | Buy Now |
DISTI #
L4953G
|
Avnet Silica | Standard Regulator Pos 9.2V5V5V 0.5A/1A/0.1A 15-Pin(15+Tab) MULTIWATT V Tube (Alt: L4953G) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC VREG MULTI CAR MULTIWATT15 | 8000 |
|
RFQ |
Part Details for L4953G
L4953G CAD Models
L4953G Part Data Attributes:
|
L4953G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4953G
STMicroelectronics
Voltage regulator with backup and reset, ignition comparator and low voltage warning
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 9.66 V | |
Output Voltage1-Min | 8.74 V | |
Output Voltage1-Nom | 9.2 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |