Part Details for L4949ED013TR by STMicroelectronics
Overview of L4949ED013TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4949ED013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L4949ED013TR
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L4949ED013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8 | 1460 |
|
$0.4509 / $1.0821 | Buy Now |
|
ComSIT USA | VERY LOW DROP VOLTAGE REGULATOR WITH INHIBIT Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V 0.1A 8SO | 119300 |
|
$0.3480 / $0.4500 | Buy Now |
Part Details for L4949ED013TR
L4949ED013TR CAD Models
L4949ED013TR Part Data Attributes
|
L4949ED013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4949ED013TR
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for L4949ED013TR
This table gives cross-reference parts and alternative options found for L4949ED013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4949ED013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4949ED | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, SO-8 | STMicroelectronics | L4949ED013TR vs L4949ED |
L4949EPTR-E | Automotive Multifunction Very Low Drop Voltage Regulator | STMicroelectronics | L4949ED013TR vs L4949EPTR-E |
L4949ED-E | Automotive Multifunction Very Low Drop Voltage Regulator | STMicroelectronics | L4949ED013TR vs L4949ED-E |