Part Details for L4948 by STMicroelectronics
Overview of L4948 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L4948
L4948 CAD Models
L4948 Part Data Attributes
|
L4948
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4948
STMicroelectronics
QUAD OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM11, MULTIWATT-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 1.6 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 27 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T11 | |
Line Regulation-Max | 0.7% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 11 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.4 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 8.4 V | |
Output Voltage2-Min | 7.6 V | |
Output Voltage2-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BCD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |