Part Details for L4943 by STMicroelectronics
Overview of L4943 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLE REGULATOR CIRCUIT, 15 Pin, Plastic, ZIP | 6730 |
|
Buy Now | |
|
Chip1Cloud | IC VREG MULTI CAR MULTIWATT15 | 5000 |
|
RFQ |
Part Details for L4943
L4943 CAD Models
L4943 Part Data Attributes:
|
L4943
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4943
STMicroelectronics
TRIPLE OUTPUT, ADJUSTABLE POSITIVE REGULATOR, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 2.6% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 15 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |