Part Details for L4941BP by STMicroelectronics
Results Overview of L4941BP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4941BP Information
L4941BP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for L4941BP
L4941BP CAD Models
L4941BP Part Data Attributes
|
L4941BP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4941BP
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, TO-220FP, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |