-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop 1A regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0215
|
Newark | Fixed Ldo Voltage Regulator, 7V To 16V, 450Mv Dropout, 5Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics L4941BDT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5529 |
|
$0.9780 / $1.8800 | Buy Now |
DISTI #
497-1168-1-ND
|
DigiKey | IC REG LINEAR 5V 1A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6004 In Stock |
|
$0.6889 / $1.6300 | Buy Now |
DISTI #
L4941BDT-TR
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L4941BDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5115 / $0.5335 | Buy Now |
DISTI #
511-L4941BDT-TR
|
Mouser Electronics | LDO Voltage Regulators 5.0V 1.0A Positive RoHS: Compliant | 4816 |
|
$0.7160 / $1.6300 | Buy Now |
|
STMicroelectronics | Very low drop 1A regulator RoHS: Compliant Min Qty: 1 | 4818 |
|
$0.9500 / $1.6000 | Buy Now |
|
Future Electronics | L4940 Series 1 A 5 V Fixed Output SMT VLDO Regulator IC- D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.6150 / $0.6600 | Buy Now |
|
Future Electronics | L4940 Series 1 A 5 V Fixed Output SMT VLDO Regulator IC- D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | L4940 Series 1 A 5 V Fixed Output SMT VLDO Regulator IC- D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | L4940 Series 1 A 5 V Fixed Output SMT VLDO Regulator IC- D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 / $0.6600 | Buy Now |
|
Future Electronics | L4940 Series 1 A 5 V Fixed Output SMT VLDO Regulator IC- D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4941BDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4941BDT-TR
STMicroelectronics
Very low drop 1A regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for L4941BDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4941BDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104FA-5 | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | Texas Instruments | L4941BDT-TR vs REG104FA-5 |
REG104FA-5KTTTG3 | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | Texas Instruments | L4941BDT-TR vs REG104FA-5KTTTG3 |