Part Details for L4941 by STMicroelectronics
Overview of L4941 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L4941
L4941 CAD Models
L4941 Part Data Attributes:
|
L4941
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4941
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSIP3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSIP-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |